Infineon Technologies AG1ED3431MU12MXUMA1Gate and Power Drivers
Driver 3A 1-OUT High Side Non-Inv 16-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET|SiCMOSFET | |
| 1 | |
| 15(Typ) | |
| 15(Typ) | |
| 250 | |
| 244(Typ) | |
| CMOS|3.3V|5V | |
| 3 | |
| 5.5 | |
| 2.4(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 3(Typ) | |
| 1.12|0.82 | |
| 700 | |
| -40 | |
| 125 | |
| 30 | |
| 30 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

