Infineon Technologies AG1ED3320MC12NXUMA1Gate and Power Drivers
Driver 8.5A 1-OUT High Side Inv/Non-Inv 16-Pin DSO W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| 1 | |
| 1 | |
| 300(Typ) | |
| 234(Typ) | |
| 1000 | |
| 92 | |
| CMOS|3.3V|5V | |
| 3.1 | |
| 3.3|5 | |
| 5.5 | |
| 2.5(Min) | |
| 3.1(Max) | |
| 8.5(Typ) | |
| 0.79|0.51 | |
| 810 | |
| -40 | |
| 125 | |
| 15 | |
| 15 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO W |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

