Infineon Technologies AG1ED3131MC12HXUMA1Gate and Power Drivers
Driver 5.5A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| 2 | |
| IGBT|MOSFET|SiCFET | |
| 2 | |
| 30 | |
| 30 | |
| 1000 | |
| 270(Typ) | |
| CMOS|3V to 15V | |
| 3.1|10 | |
| 15|35 | |
| 1.1(Max) | |
| 2.5(Min) | |
| 5.5(Typ) | |
| 0.75|0.95 | |
| 700 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

