Infineon Technologies AG1ED3125MU12FXUMA1Gate and Power Drivers
Driver 10A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| IGBT|MOSFET|SiCMOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 1000 | |
| 90(Typ) | |
| CMOS|3.3V|5V | |
| 3.1 | |
| 15 | |
| 1.1(Max) | |
| 2.5(Min) | |
| 10(Typ) | |
| 0.5|0.38 | |
| 500 | |
| -40 | |
| 125 | |
| 90(Typ) | |
| 90(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

