Infineon Technologies AG1ED020I12FXUMA2Gate and Power Drivers
Driver 2A 1-OUT High Side Inv/Non-Inv 16-Pin DSO
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 400(Typ) | |
| 600(Typ) | |
| CMOS|5V | |
| -12|4.5|13 | |
| 15|-8|5 | |
| 5.5|20|0 | |
| 3.8 | |
| 4.1 | |
| 2(Typ) | |
| 700 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.34 mm |
| Package Width | 7.52 mm |
| Package Length | 10.34 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

