Top Purchased
Infineon Technologies AG1ED020I12FA2XUMA2Gate and Power Drivers
Driver 2A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv Automotive AEC-Q100 20-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 400(Typ) | |
| 350(Typ) | |
| 195(Typ) | |
| CMOS|5V | |
| -12|4.5|13 | |
| 15|-8|5 | |
| 0|5.5|20 | |
| 3.8 | |
| 4.1 | |
| 2(Typ) | |
| 700 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 mm |
| Package Width | 7.6 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

