TE Connectivity1EAS1Power Entry Modules
Power Entry Module EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Right Angle | |
| 250 | |
| -10 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

