Honeywell1DM21Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Convex Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Convex Plunger | |
| 10@277VAC@(CSA/UL) | |
| 277@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 1000000 | |
| 4.17 | |
| 3.05mm | |
| 2.38mm | |
| Panel Mount | |
| Quick Connect | |
| Polyester | |
| Straight | |
| -37 | |
| 82 | |
| 38.1 | |
| 17.27 | |
| 38.86 |
This door interlock 1DM21 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). 1DM21 is housed in polyester. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM21 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

