Honeywell1DM152Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Bullet Nose Plunger | |
| 10@277VAC | |
| 277 | |
| 372.85 | |
| 4.17 | |
| 9.53mm | |
| Panel Mount | |
| Quick Connect | |
| Polyester | |
| Straight | |
| -37 | |
| 82 | |
| 38.1 | |
| 17.27 | |
| 49.78 |
This door interlock 1DM152 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. 1DM152 is housed in polyester. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM152 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

