Honeywell1CH1-6Switch Limit
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536509055 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 4@28VDC | |
| 53.38 | |
| 17.79(Min) | |
| Panel Mount | |
| Wire Lead | |
| 1.02mm | |
| 6.35mm | |
| 198.45 | |
| 25.4 | |
| 59.82 |
The enclosed 1CH1-6 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. This device has a maximum current rating of 4 A @ 28VDC. It has a DPDT configuration. The 1CH1-6 limit switch has a wire lead termination style. This product is 59.82 mm tall. The maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
