TE Connectivity1CFS1Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 1 | |
| 250VAC | |
| Switch | |
| 2 Pole | |
| -10 | |
| 40 | |
| 31.24 | |
| 64.26 | |
| 41.17 | |
| Snap-In |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

