Vishay1C25Z5U473M050BCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V Z5U 20% Radial 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
You can't go wrong with this 1C25Z5U473M050B multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The 1C25Z5U473M050B MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. Its capacitance value is 0.047uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
