10-25% Off
Vishay1C10Z5U103M050RCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5.08 X 3.175 X 6.35 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 6.35(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
