Murata Power Solutions19R106CInductor Leaded
Inductor General Purpose Wirewound 10mH 10% 1KHz 230mA 7.3Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 10000u | |
| 10% | |
| 1K | |
| 0.23 | |
| 0.23 | |
| 7.3 | |
| Through Hole | |
| Radial | |
| 6 | |
| 2 | |
| -40 | |
| 95 | |
| Carton | |
| 12 | |
| 21 |
This general purpose 19R106C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 6 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 95 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 230m A with a maximum resistance of 7.3 Ohm. This product is 21 mm tall with a diameter of 12 mm. This device is made with wirewound technology. Its test frequency is 1K Hz. It has an inductance of 10m H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

