10-25% Off
Vishay199D476X9035F6V1E3Capacitor Tantalum Solid
Cap Tant Solid 47uF 35V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| 7 | |
| Polar | |
| 8 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
This 199D476X9035F6V1E3 solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7 μA. This part has a pitch of 5.08 mm. It has a tolerance of 10%. Its capacitance value is 47uF. The 199D476X9035F6V1E3 solid capacitor has a radial termination style. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

