Vishay199D475X9035C1V1Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 35VDC | |
| 1.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 9.14 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.14(Max) | |
| 5.5(Max) | |
| 0.51 | |
| 9.14(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this 199D475X9035C1V1 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.5 μA. It has a tolerance of 10%. Its capacitance value is 4.7uF. The 199D475X9035C1V1 solid capacitor has a radial termination style. This product is 9.14(Max) mm tall with a diameter of 5.5(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

