Vishay199D336X9016D1V1E3Capacitor Tantalum Solid
Cap Tant Solid 33uF 16V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 16VDC | |
| 4 | |
| Polar | |
| 8 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 10.16 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16(Max) | |
| 6(Max) | |
| 0.51 | |
| 10.16(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

