Reduced Price
Vishay199D226X9016D2B1E3Capacitor Tantalum Solid
Cap Tant Solid 22uF 16V 10% (6 X 10.16mm) Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| 3.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 10.16 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.16(Max) | |
| 6(Max) | |
| 0.51 | |
| 10.16(Max) |
Need a high capacitance value with a low footprint design? Look no further this 199D226X9016D2B1E3 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 16 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. This part has a pitch of 2.54 mm. The 199D226X9016D2B1E3 solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

