Vishay199D226X0016D1V1Capacitor Tantalum Solid
Cap Tant Solid 22uF 16V 20% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 16VDC | |
| 3.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 10.16 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16(Max) | |
| 6(Max) | |
| 0.51 | |
| 10.16(Max) |
This 199D226X0016D1V1 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. This part has a pitch of 2.54 mm. Its capacitance value is 22uF. It has a tolerance of 20%. The 199D226X0016D1V1 solid capacitor has a radial termination style. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

