Vishay199D157X96R3E6V1Capacitor Tantalum Solid
Cap Tant Solid 150uF 6.3V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 6.3VDC | |
| 6 | |
| Polar | |
| 10 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.6 X 15 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15(Max) | |
| 8.6(Max) | |
| 0.51 | |
| 15(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

