Vishay199D156X9020D1V1Capacitor Tantalum Solid
Cap Tant Solid 15uF 20V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 20VDC | |
| 2.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 6 X 10.16 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16(Max) | |
| 6(Max) | |
| 0.51 | |
| 10.16(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this 199D156X9020D1V1 tantalum solid capacitor from Vishay. Users like its straight wire form. It can withstand a voltage of 20 VDC. This part has a pitch of 2.54 mm. Its leakage current is 2.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm. The 199D156X9020D1V1 solid capacitor has a radial termination style. Its capacitance value is 15uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

