Vishay199D106X9050F6V1E3Capacitor Tantalum Solid
Cap Tant Solid 10uF 50V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 50VDC | |
| 4 | |
| Polar | |
| 8 | |
| Low Leakage Current|Low Dissipation Factor | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 9.6 X 19 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 19(Max) | |
| 9.6(Max) | |
| 0.51 | |
| 19(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 199D106X9050F6V1E3 capacitor from Vishay does just that. It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. This part has a pitch of 5.08 mm. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. It has a tolerance of 10%. Its capacitance value is 10uF. The 199D106X9050F6V1E3 solid capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

