Vishay199D106X9025C6V1E3Capacitor Tantalum Solid
Cap Tant Solid 10uF 25V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| 2.5 | |
| Polar | |
| 8 | |
| Low Dissipation Factor|Low Leakage Current | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 5.5 X 11.64 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.64(Max) | |
| 5.5(Max) | |
| 0.51 | |
| 11.64(Max) |
This 199D106X9025C6V1E3 solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Users like its outside bend standoff wire form. Its leakage current is 2.5 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. The 199D106X9025C6V1E3 solid capacitor has a radial termination style. This product is 11.64(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

