Vishay199D106X9010B1V1Capacitor Tantalum Solid
Cap Tant Solid 10uF 10V 10% (5 X 7.62mm) Radial 2.54mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 1 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 7.62 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62(Max) | |
| 5(Max) | |
| 0.51 | |
| 7.62(Max) |
This 199D106X9010B1V1 tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Users like its straight wire form. Its leakage current is 1 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm. The 199D106X9010B1V1 solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 10uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

