Vishay199D106X0020C2V1E3Capacitor Tantalum Solid
Cap Tant Solid 10uF 20V 20% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 20VDC | |
| 2 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 9.14 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 9.14(Max) | |
| 5.5(Max) | |
| 0.51 | |
| 9.14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

