Vishay199D106X0010B1V1Capacitor Tantalum Solid

Cap Tant Solid 10uF 10V 20% (5 X 7.62mm) Radial 2.54mm 125°C Bulk

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 199D106X0010B1V1 capacitor from Vishay does just that. It can withstand a voltage of 10 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 1 μA. Its capacitance value is 10uF. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm. It has a tolerance of 20%. The 199D106X0010B1V1 solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.7483
    1. 1000+$0.7483
    2. 2000+$0.7408
    3. 2500+$0.7334
    4. 3000+$0.7260
    5. 4000+$0.7188
    6. 5000+$0.7116
    7. 6000+$0.7045
    8. 10000+$0.6974
    9. 20000+$0.6905

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.