50-75% Off

Vishay199D104X9035A1V1E3Capacitor Tantalum Solid

Cap Tant Solid 0.1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk

Looking for high capacitance with a low footprint design? This 199D104X9035A1V1E3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its capacitance value is 0.1uF. The 199D104X9035A1V1E3 solid capacitor has a radial termination style. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. It has a tolerance of 10%.

974 parts: Ships in 3 days

    Total$84.80Price for 103

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 974 parts
      • Price: $0.8233

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.