TE Connectivity1996771-1Connector RF
Conn SMPM 0Hz to 26GHz 50Ohm Solder ST Cable Mount RCP Gold Over Nickel VITA 67.1 Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMPM | |
| RCP | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 26G | |
| 50 | |
| VITA 67.1 | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 4.98 | |
| 12.04 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

