PHOENIX CONTACT1990928Connector Terminal Blocks
Conn PC Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 3.5 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.54 | |
| 32.9 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this spring cage 1990928 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 17.5 A. 1990928 is housed in polyamide. Its wire is 16-24 AWG. This product is 32.9 mm long, 14.4 mm tall and 13.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

