PHOENIX CONTACT1990892Connector Terminal Blocks
Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.36 | |
| 22.4 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
This spring cage 1990892 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 17.5 A. 1990892 is housed in polyamide. It uses the solder termination method. Its wire is 16-24 AWG. This product is 22.4 mm long, 14.4 mm tall and 13.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

