PHOENIX CONTACT1989764Connector Terminal Blocks
Conn PC Terminal Block 4 POS 2.5mm Solder Thru-Hole 2A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Solder | |
| 2 | |
| 250V | |
| 5 | |
| -40 | |
| 85 | |
| Cardboard | |
| 1.55 | |
| 11.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this spring cage 1989764 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. 1989764 is housed in polyamide. This device has a maximum current rating of 2 A. It uses the solder termination method. Its wire is 20-24 AWG. This product is 11.5 mm long, 13.1 mm tall and 12 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

