PHOENIX CONTACT1989052Connector Terminal Blocks
Conn PC Terminal Block 12 POS 3.5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Solder | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.778 | |
| 42 | |
| 11.2 | |
| 9.9 | |
| Green | |
| Through Hole |
When you implement this pc terminal block 1989052 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 17.5 A. 1989052 is housed in polyamide. This product is 42 mm long, 9.9 mm tall and 11.2 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

