PHOENIX CONTACT1989036Connector Terminal Blocks
Conn PC Terminal Block 10 POS 3.5mm Solder Thru-Hole 17.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 5.108 | |
| 35 | |
| 11.2 | |
| 9.9 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1989036 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. 1989036 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. Its wire is 16-26 AWG. This product is 35 mm long, 9.9 mm tall and 11.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

