PHOENIX CONTACT1988817Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.067 | |
| 15 | |
| 12.8 | |
| 11.9 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1988817 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. 1988817 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. Its wire is 14-26 AWG. This product is 15 mm long, 11.9 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

