TE Connectivity1986718-7Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 2/Contact | |
| 150VAC | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| 23.9 | |
| 8 | |
| 13 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

