10-25% Off
TE Connectivity1986717-3Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 2/Contact | |
| 150VAC | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| 12.08 | |
| 2.8 | |
| 9 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

