TE Connectivity1986716-8Connector Terminal Blocks
Conn Terminal Block F 8 POS 3.5mm Push-In Spring ST Cable Mount 2A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 2 | |
| 150V | |
| 1000 | |
| -40 | |
| 110 | |
| 31.08 | |
| 17 | |
| 12.5 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

