TE Connectivity1986715-5Connector Terminal Blocks
Conn Power Terminal Block F 5 POS 15mm Screw ST Thru-Hole 130A/Contact Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Terminal Block | |
| F | |
| 5 | |
| 15 | |
| 1 | |
| 5 | |
| Screw | |
| Straight | |
| 130/Contact | |
| 600VAC | |
| -40 | |
| 110 | |
| Carton | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

