TE Connectivity1986712-8Connector Terminal Blocks
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 16A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 16/Contact | |
| 300VAC | |
| 1000 | |
| -40 | |
| 110 | |
| 42.14 | |
| 14.8 | |
| 14.45 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

