PHOENIX CONTACT1985988Connector Terminal Blocks
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.2 | |
| 10.16 | |
| 11.2 | |
| 18 | |
| Black | |
| Through Hole |
This 1985988 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. 1985988 is housed in polyamide. This device has a maximum current rating of 28 A. This product is 10.16 mm long, 18 mm tall and 11.2 mm deep. Its wire is 12-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

