PHOENIX CONTACT1985221Connector Terminal Blocks
Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Solder | |
| 8 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.424 | |
| 19 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this spring cage 1985221 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. 1985221 is housed in polyamide. This device has a maximum current rating of 2 A. This product is 19 mm long, 13.1 mm tall and 12 mm deep. Its wire is 16-20 AWG. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

