PHOENIX CONTACT1985218Connector Terminal Blocks
Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Solder | |
| 8 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.067 | |
| 15.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this spring cage 1985218 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. 1985218 is housed in polyamide. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 15.5 mm long, 13.1 mm tall and 12 mm deep. Its wire is 16-20 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

