PHOENIX CONTACT1984730Connector Terminal Blocks
Conn PC Terminal Block 14 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 14 | |
| 3.5 | |
| 1 | |
| 14 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.438 | |
| 49 | |
| 7.6 | |
| 9.2 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1984730 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 10 A. 1984730 is housed in polyamide. Its wire is 16-26 AWG. This product is 49 mm long, 9.2 mm tall and 7.6 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

