50-75% Off
PHOENIX CONTACT1984688Connector Terminal Blocks
Conn PC Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 3.5 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.1 | |
| 31.5 | |
| 7.6 | |
| 9.2 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block 1984688 PCB terminal block will ensure strong connections between circuits. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 17.5 A. 1984688 is housed in polyamide. It uses the solder termination method. This product is 31.5 mm long, 9.2 mm tall and 7.6 mm deep. Its wire is 16-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

