PHOENIX CONTACT1984413Connector Terminal Blocks
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 8 | |
| 200V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 42 | |
| 12.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1984413 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 12 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 8 A. 1984413 is housed in polyamide. This product is 42 mm long, 11.1 mm tall and 12.9 mm deep. Its wire is 16-26 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

