TE Connectivity1982995-1Connector Power
Conn Busbar Connector RCP 2 POS Screw RA Panel Mount 2 Terminal 1 Port Box/Carton/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Busbar Connector | |
| RCP | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Right Angle | |
| 170/Contact | |
| 48VDC|600VAC | |
| 5000 | |
| 0.2 | |
| -55 | |
| 105 | |
| 50 | |
| Mounting Ears | |
| Black | |
| Box|Carton|Tray | |
| 31.4 | |
| 24 | |
| 24.27 | |
| 1 | |
| No | |
| No | |
| Panel Mount | |
| Tin Over Nickel | |
| Copper |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

