TE Connectivity1982738-2Connector Backplane
Conn Backplane F 96 POS 1.45mm Press Fit RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 96 | |
| Press Fit | |
| 1.45 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| -55 | |
| 105 | |
| Tray | |
| 17.5 | |
| 25.2 | |
| 12.51 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

