TE Connectivity1982295-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2Power POS 3.5mm Solder RA Side Entry Thru-Hole Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 40/Contact | |
| 500VDC|500VAC | |
| 20 | |
| -40 | |
| 125 | |
| 50 | |
| Reel | |
| 18.2 | |
| 14.9 | |
| 8 | |
| 2.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

