TE Connectivity1981959-1Connector Memory Card
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1.2A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| HDR | |
| 6 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Gold Over Nickel | |
| 1.2/Contact | |
| -25 | |
| 70 | |
| Normal | |
| Tape and Reel | |
| 18.9 | |
| 23.7 | |
| 1.87 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

