TE Connectivity1977738-2Switch Push Button
Switch Push Button ON (ON) SPDT Plunger 0.06A 30VDC Momentary Panel Mount/Through Hole PC Pins Medical Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Plunger | |
| ON (ON) | |
| Threaded | |
| 0.06@30VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 50000 | |
| Black | |
| 8 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.5 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 1/4-40 | |
| 13 | |
| 28.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

